This Johanson 251R14S5R1BV4T is a 5.1pF ceramic capacitor with a 250V voltage rating, packaged in a 0603 case. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The capacitor is RoHS compliant and available in quantities of 4000 per reel.
Johanson 251R14S5R1BV4T technical specifications.
| Capacitance | 5.1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.89mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.81mm |
| RoHS | Compliant |
No datasheet is available for this part.