
The Johanson 251R14S5R1CV4T is a 250V ceramic capacitor with a capacitance of 5.1pF. It is a surface mount component with a 0603 package type and is available in quantities of 4000. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is packaged in tape and reel.
Johanson 251R14S5R1CV4T technical specifications.
| Capacitance | 5.1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 0.062inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.81mm |
| RoHS | Compliant |
No datasheet is available for this part.
