
This Johanson ceramic capacitor has a capacitance of 68pF and is rated for 250V. It is a surface mount component with a 0603 package and a maximum operating temperature of 125°C. The capacitor is RoHS compliant and has a tolerance of 5%. It is available in a tape and reel packaging with 4000 pieces per package.
Johanson 251R14S680JV4T technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 0.062inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R14S680JV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
