
The Johanson 251R14S7R5CV4T is a 7.5pF C0G ceramic capacitor with a voltage rating of 250V. It is available in a 0603 package type, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied in tape and reel packaging with 4000 units per package.
Sign in to ask questions about the Johanson 251R14S7R5CV4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 251R14S7R5CV4T technical specifications.
| Capacitance | 7.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.89mm |
| Length | 0.062inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R14S7R5CV4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
