Cap Ceramic 0.8pF 250V C0G 0.5pF Pad SMD 0805 125°C Ultra Low ESR T/R
Johanson 251R15S0R8DV4E technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.