
The Johanson 251R15S0R9BV4E is a 0.9pF ceramic capacitor with a C0G dielectric and a 0805 package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is RoHS compliant and has a voltage rating of 250V. It is designed for surface mount applications and is available in a tape and reel packaging with 4000 pieces per package.
Sign in to ask questions about the Johanson 251R15S0R9BV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 251R15S0R9BV4E technical specifications.
| Capacitance | 0.9pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R15S0R9BV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
