
The Johanson 251R15S100KV4E is a 10pF ceramic capacitor with a 0805 package and surface mount termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for 250V and has a tolerance of 10%. It is available in a package quantity of 4000 and is packaged on a tape and reel.
Johanson 251R15S100KV4E technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 251R15S100KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.