Cap Ceramic 130pF 250V C0G 10% Pad SMD 0805 125°C Ultra Low ESR T/R
Checking distributor stock and pricing after the page loads.
Johanson 251R15S131KV4E technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.