This Johanson 0805 SMD/SMT ceramic capacitor has a capacitance of 150pF and a voltage rating of 250V. It is made with a C0G dielectric and has a tolerance of 5%. The component is RoHS compliant and is available in a package quantity of 4000. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Johanson 251R15S151JV4E technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.046inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.27mm |
| RoHS | Compliant |
No datasheet is available for this part.