The Johanson 251R15S181KV4E is a multilayer ceramic capacitor with a capacitance of 180pF and a tolerance of 10%. It has a voltage rating of 250V and is designed for surface mount applications. The capacitor is available in a 0805 package and is packaged in tape and reel with 4000 units per reel. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Johanson 251R15S181KV4E technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.27mm |
| RoHS | Compliant |
No datasheet is available for this part.