
This Johanson ceramic capacitor features a capacitance of 1.5pF and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 0805 package and is surface mountable. The capacitor is RoHS compliant and has a voltage rating of 250V.
Sign in to ask questions about the Johanson 251R15S1R5CV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 251R15S1R5CV4E technical specifications.
| Capacitance | 1.5pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R15S1R5CV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
