The Johanson 251R15S1R7DV4E is a 250VDC ceramic chip capacitor with a capacitance of 1.7pF and a tolerance of 0.5pF. It features a C0G dielectric and is constructed with a flat, ceramic construction. The capacitor is rated for operation between -55°C and 125°C and is available in an 0805 package with a pad termination style. It is suitable for microwave applications.
Johanson 251R15S1R7DV4E technical specifications.
| Capacitance | 1.7pF |
| Voltage | 250VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.