
This Johanson 0805 ceramic capacitor has a capacitance of 1.8pF and a dielectric of C0G. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is designed for surface mount applications. It is available in quantities of 4000 and is packaged in tape and reel. The capacitor is RoHS compliant and has a voltage rating of 250V.
Johanson 251R15S1R8AV4E technical specifications.
| Capacitance | 1.8pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 0.046inch |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.046inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R15S1R8AV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
