
The Johanson 251R15S1R8CV4E is a 0805 multilayer ceramic capacitor with a capacitance of 1.8pF and a voltage rating of 250V. It has a C0G dielectric and is constructed in a flat, surface mount package. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in quantities of 4000 per reel, packaged in tape and reel.
Sign in to ask questions about the Johanson 251R15S1R8CV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 251R15S1R8CV4E technical specifications.
| Capacitance | 1.8pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.046inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R15S1R8CV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
