
The Johanson 251R15S3R0CV4E is a 0805 ceramic capacitor with a capacitance of 3pF and a dielectric of C0G. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mount and has a voltage rating of 250V. It is RoHS compliant and available in a package quantity of 4000, packaged in tape and reel.
Sign in to ask questions about the Johanson 251R15S3R0CV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 251R15S3R0CV4E technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.046inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R15S3R0CV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
