
Johanson's 0805 multilayer ceramic capacitor has a capacitance of 3.9pF and a voltage rating of 250V. It is constructed with a C0G dielectric and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0805 package and is suitable for surface mount applications. It is RoHS compliant and is packaged in tape and reel quantities of 4000.
Sign in to ask questions about the Johanson 251R15S3R9CV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 251R15S3R9CV4E technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Thickness | 0.046inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R15S3R9CV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
