
This Johanson 0805 multilayer ceramic capacitor has a capacitance of 6.2pF and a voltage rating of 250V. It is manufactured with a C0G dielectric and is RoHS compliant. The capacitor is available in a surface mount package with a height of 1.27mm and a width of 1.27mm. Operating temperature range is between -55°C and 125°C.
Sign in to ask questions about the Johanson 251R15S6R2DV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 251R15S6R2DV4E technical specifications.
| Capacitance | 6.2pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 251R15S6R2DV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
