This Johanson 0805 ceramic capacitor features a capacitance of 7.5pF with a tolerance of 0.1pF. It has a DC rated voltage of 250VDC and is constructed with a C0G dielectric. The component is designed for surface mount applications and has a maximum operating temperature of 125°C. It is suitable for microwave applications and has a height of 1.02mm.
Johanson 251R15S7R5BV4Z technical specifications.
| Capacitance | 7.5pF |
| Voltage | 250VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.