The Johanson 0805 7.5pF C0G ceramic capacitor is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a capacitance of 7.5pF and a voltage rating of 250V. The capacitor is constructed with a flat construction and has a dielectric of C0G. It is available in a package quantity of 4000 and is packaged in tape and reel.
Johanson 251R15S7R5CV4E technical specifications.
| Capacitance | 7.5pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.27mm |
| RoHS | Compliant |
No datasheet is available for this part.
