Cap Ceramic 7.5pF 250V C0G 0.25pF Pad SMD 0805 125°C Ultra Low ESR Bulk
Checking distributor stock and pricing after the page loads.
Johanson 251R15S7R5CV4S technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.