The Johanson 251R18W473KV4E is a ceramic capacitor with a capacitance of 0.047uF and a DC rated voltage of 250V. It has a 1206 package type and is designed for use in a variety of applications. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 1.57mm in width, 3.17mm in length, and 1.7mm in height.
Checking distributor stock and pricing after the page loads.
Johanson 251R18W473KV4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.57 |
| Length | 3.17 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.