This ceramic capacitor has a capacitance of 0.01uF with a tolerance of 10% and a dielectric of X7R. It is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is available in a 1210 package with a pad termination style and a maximum height of 1.65mm.
Johanson 251S41W103KV4E technical specifications.
| Capacitance | 0.01uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.65(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.