Cap Ceramic 0.22uF 250V X7R 20% Pad SMD 1812 125°C T/R
Johanson 251S43W224MV4E technical specifications.
| Capacitance | 0.22uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| Technology | Standard |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.8(Max)mm |
No datasheet is available for this part.