This Johanson 1812 X7R ceramic chip capacitor features a capacitance of 0.27uF with a 10% tolerance and a maximum operating voltage of 250VDC. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a flat construction and has a pad termination style. It is a surface mount component with a ceramic chip case style.
Johanson 251S43W274KV4E technical specifications.
| Capacitance | 0.27uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.17(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.