Cap Ceramic 0.39uF 250V X7R 10% Pad SMD 1812 125°C Low ESR T/R
Checking distributor stock and pricing after the page loads.
Johanson 251S43W394KV4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.17 |
| Length | 4.57 |
| Manufacturer Series | S43 |
| Capacitance | 0.39 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | HIGH-VOLT(SMT) |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.