Cap Ceramic 0.47uF 250V Z5U 20% Pad SMD 1812 85°C Low ESR T/R
Checking distributor stock and pricing after the page loads.
Johanson 251S43Z474MV4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Manufacturer Series | S43 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.