Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 2220 125°C Low ESR T/R
Johanson 251S47W104KV4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 5.72 |
| Manufacturer Series | S47 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | S47(X7R, 250V) |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.