The Johanson 251S47W474KV4E is a ceramic capacitor with a capacitance of 0.47uF and a DC rated voltage of 250V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a 2220 package size and dimensions of 5.08mm in width, 5.72mm in length, and 2.8mm in height. It is a passive component suitable for various applications.
Johanson 251S47W474KV4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 5.72 |
| Manufacturer Series | S47 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | S47(250V, X7R) |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.