Ceramic Capacitor, Multilayer, Ceramic, 250V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.82uF, Surface Mount, 1825, CHIP
Checking distributor stock and pricing after the page loads.
Johanson 251S49Z824ZV4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 6.35 |
| Length | 4.57 |
| Manufacturer Series | S49 |
| Capacitance | 0.82 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | S49(250V, Z5U) |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.