Johanson 2595FB39A0050E technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Depth | 2mm |
| Frequency | 2.6GHz |
| Impedance | 50R |
| Insertion Loss | 3.3dB |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 2595FB39A0050E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
