CAPACITOR, VARIABLE, SAPPHIRE, 500V, 0.6pF - 4.5pF, MULTI-TURN, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Length | 7.98 |
| Manufacturer Series | 27271 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 500 |
| Series | GIGA-TRIM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.30.00.90 |
| REACH | Compliant |
| Military Spec | False |