Variable capacitor designed for surface mount applications, featuring a sapphire dielectric for high performance. Offers a capacitance range from 0.6pF to 4.5pF with a DC rated voltage of 500V. This multi-turn component includes a horizontal adjuster for precise tuning. Operating temperature range spans from -65°C to 125°C, with a length of 7.98mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Length | 7.98 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.90 |
| REACH | Compliant |
| Military Spec | False |