Variable Capacitor, Sapphire, 500V, 0.6pF Min, 4.5pF Max, Multi-Turn, Vertical Adjuster, Special Mount, ROHS COMPLIANT
Johanson 27273-3R5 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Length | 7.98 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.