Variable capacitor for electronic circuits, featuring a sapphire dielectric and a capacitance range of 0.8pF to 8pF. Designed for surface mount applications with a vertical adjustment mechanism. Operates reliably across a wide temperature range, from -65°C to 125°C, and supports a DC rated voltage of 500V. Component measures 12.19mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Length | 12.19 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.90 |
| REACH | Compliant |
| Military Spec | False |