This Johanson 301S42E121FV4E ceramic capacitor features a capacitance of 120pF and a dielectric of C0G. It has a voltage rating of 300V and can operate within a temperature range of -55°C to 125°C. The capacitor is designed for surface mount applications and is available in a package quantity of 2000, packaged in tape and reel. It is RoHS compliant and has a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 2.59mm |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.11inch |
| RoHS | Compliant |