The Johanson 301S42E121GV4E is a 120pF ceramic capacitor with a C0G dielectric and a 300V DC rated voltage. It has a tolerance of 2% and is available in a 1111 package type. The capacitor is surface mountable and is packaged in tape and reel with 2000 units per reel. It is RoHS compliant and has an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 2% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.11inch |
| RoHS | Compliant |