The Johanson 301S42E131FV4E is a 130pF ceramic capacitor with a C0G dielectric, rated for 300V and 1% tolerance. It is available in a surface mount package, with a height, length, and thickness of 0.102inch and 0.11inch. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and available in quantities of 2000, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 130pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.11inch |
| RoHS | Compliant |