
The Johanson 301S42E161JV4E is a 160pF multilayer ceramic capacitor with a C0G dielectric, rated for 300V and 5% tolerance. It has a 1111 package type and is surface mountable. The operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 160pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.11inch |
| RoHS | Compliant |