
This Johanson 300V multilayer ceramic capacitor has a capacitance of 180pF with a 10% tolerance. It features a C0G dielectric and is rated for operation up to 125°C. The component is surface mountable and comes in a 1111 package type, available in quantities of 2000 per reel. The capacitor is compliant with RoHS regulations but not Reach SVHC.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 0.102inch |
| Length | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.11inch |
| RoHS | Compliant |
