Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1206 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 1.7mm |
| Length | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R18 High Voltage |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 3kV |
| Width | 1.57mm |
| RoHS | Compliant |