
Cap Ceramic Suppression X2 10pF 250VAC C0G 10% Pad SMD 1808 125°C T/R
Johanson 302R29N100KV3E-****-SC technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 0.189inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | X2 |
| Series | SC |
| Thickness | 0.085inch |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 302R29N100KV3E-****-SC to view detailed technical specifications.
No datasheet is available for this part.
