
The Johanson 302R29N331JV4E is a 330pF multilayer ceramic capacitor with a DC rated voltage of 3kV. It features a C0G dielectric and a 5% tolerance. The capacitor is packaged in a 1808 case and is available in quantities of 2000. It is RoHS compliant and has an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Johanson 302R29N331JV4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Johanson 302R29N331JV4E technical specifications.
| Capacitance | 330pF |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | C0G |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R29 High Voltage |
| Tolerance | 5% |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Johanson 302R29N331JV4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.