
CAP CER 330PF 3KV 10% NP0 1808
Johanson 302R29N331KF4E technical specifications.
| Capacitance | 330pF |
| Package/Case | 1808 |
| Features | Soft Termination |
| Length | 0.189inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyTerm® |
| Thickness | 0.085inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| Width | 0.08inch |
| RoHS | Compliant |
No datasheet is available for this part.