The Johanson 330pF 10% C0G ceramic capacitor is rated for 250V AC and operates over a temperature range of -55°C to 125°C. It is packaged in a 1808 case and available in quantities of 2000. The capacitor is part of the R29 High Voltage series and is suitable for use in a variety of applications.
Johanson 302R29N331KV3E-****-SC technical specifications.
| Capacitance | 330pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | R29 High Voltage |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.