
Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 3kV DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1808 surface mount case code. Operating temperature range from -55°C to 125°C. Packaged in tape and reel with 2000 units per package. RoHS compliant.
Johanson 302R29W102KV4E technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | X7R |
| Height | 2.16mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.085inch |
| Tolerance | 10% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 302R29W102KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
