
This 150pF ceramic capacitor has a voltage rating of 3kV and a tolerance of 10%. It is available in a 1808 package and has a maximum operating temperature of 125°C. The capacitor is RoHS compliant and has a dielectric of X7R. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
Johanson 302R29W151KV4E technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | X7R |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R29 High Voltage |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
No datasheet is available for this part.
