The Johanson 302R29W151MV3U-****-SC is a 150pF ceramic chip capacitor with a maximum operating voltage of 250VAC and a tolerance of 20%. It features a dielectric of X7R and is constructed with a flat construction in a ceramic chip case style. The capacitor is rated for surface mount and has a maximum operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150pF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X2/Y3 |
| Microwave Application | No |
| Height | 2.16(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |