
Cap Ceramic 0.0015uF 3000V X7R 10% Pad SMD 1808 125°C T/R
Johanson 302R29W152KV4E technical specifications.
| Capacitance | 1.5nF |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | X7R |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R29 High Voltage |
| Tolerance | 10% |
| Voltage | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
No datasheet is available for this part.