The Johanson 302R29W221KV3E-****-SC is a 220pF multilayer ceramic capacitor with a 250V voltage rating and 10% tolerance. It is available in a 1808 package and is designed for high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel quantities of 2000. It features a dielectric of X7R and is part of the R29 High Voltage series.
Johanson 302R29W221KV3E-****-SC technical specifications.
| Capacitance | 220pF |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | X7R |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | R29 High Voltage |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 302R29W221KV3E-****-SC to view detailed technical specifications.
No datasheet is available for this part.