This Johanson 220pF ceramic chip capacitor features a 250VAC rating and 20% capacitance tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a pad termination style. It is a multilayer ceramic (MLCC) capacitor with a suppression class of X2/Y3 and is suitable for use in standard applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Voltage | 250VAC |
| Tolerance | 20% |
| AC Rated Voltage | 250VAC |
| Dielectric | X7R |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X2/Y3 |
| Microwave Application | No |
| Height | 2.16(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |